• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0627 0900-01 Outdoor temperature sensor -50 up to +90 °C Sensor type Pt1000

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 28.99
-38 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External sensor 1xPt1000/B/2

  • Sensor type Pt1000
  • -50 up to +90 °C
  • Screw terminals
  • Temperature Control

Technical specifications

  • PG 9 cable gland and 2-pin terminal block
  • Accuracy class B
Product type

Outdoor temperature sensor

Sensor type

Pt1000

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+90 °C

Dim

(L x W x H) 64 x 34 x 30 mm

Manufacturer's standards (no certificate)

Connector

Screw terminals

Weight

100 g

Temperature reading range

-50 up to +90 °C

Width

34 mm

Height

30 mm

Length

64 mm

Documents & Downloads

Datasheet

Datasheet 125037 B + B Thermo-Technik 0627 0900-01 Outdoor temperature sensor -50 up to +90 °C Sensor type Pt1000

User & Safety Instructions

User & Safety Instructions 125037 B + B Thermo-Technik 0627 0900-01 Outdoor temperature sensor -50 up to +90 °C Sensor type Pt1000

Description

The temperature sensor is used to measure the temperature outdoors, and shall also apply in cooling and greenhouses or production and storage halls.

This text is machine translated.

Features

  • Cable implementation for connection cables from 4.5 - 7 mm Ø
  • Plastic housing, UV-resistant.

Scope of delivery

  • Incl. screws and dowels.

Hints

Due to the individual connection possibility on the cable length, a calibration of the individual sensor is not possible, because the resistance value by the user-specific connection cable changes.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)