• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Hytelog-USB Stainless Steel Humidity/temperature Sensor For USB USB

1/3
Product type
Temperature and humidity metering system
Connector
USB
Type
Hytelog-USB
Operating current
25 mA
Reading range (min.)
0 RH
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

B + B Thermo-Technik Hytelog-USB Stainless Steel Humidity/temperature Sensor For USB USB

  • Combined temperature and humidity measurement
  • Resolution 0.01% rH/0.01°C
  • Accuracy 2% rH/0.5 °C typically (23°C)
  • USB interface
  • Inclusive of windows®-software

Our service for you

Technical specifications

  • Resolution: 0.01 % rF/0.01 °C
Product type

Temperature and humidity metering system

Type

Hytelog-USB

Operating current

25 mA

Reading range (min.)

0 RH

Reading range (max.)

100 RH

Reading range

0 - 100 RH

Accuracy ±

2 RH

Connector

USB

Min. temperature

-40 °C

Max. temperature

+80 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

USB

Accuracy

±2 % rH/ ±0.5 °K

Type

Humidity/temperature sensor, stainless steel

Temperature range

-40 - +80 °C

Reading range

0 - 100 % rF

Operating voltage

through USB interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 183018 B + B Thermo-Technik Hytelog-USB Stainless Steel Humidity/temperature Sensor For USB USB

Description

Combined humidity/temperature measurement. The WINDOWS® software supplied with the module turns your PC into a fully-fledged professional humidity measurement system, which in addition to displaying the measurements also calculates the dew point, moisture content, saturation pressure, water-vapour partial pressure and enthalpy. The measurements in any time period are recorded on the hard disk and can be analysed with EXCELTM, for example. Technical areas of application: Monitoring of storage rooms, greenhouses, in the food industry, quality assurance, humidity and temperature measurement in buildings, air-conditioning systems, meteorology, humidity measuring systems for custom projects under Windows® or LinuxTM.

Hints

The sensor is protected by a water-repellent PE sintered cap. The sensor comes calibrated. The current is supplied via USB port The optional software PCLOG order no. 18 30 30 or ProfiLab EXPERT 3.0 order no. 18 30 44 are realisable in connection with the USB relay card order no. 15 65 32 extensively supervision and regulation functions. An USB connecting cable (order no. 15 65 86) and 12 V power supply unit (part No. 15 64 92) are needed to operate the relay card.

More interesting products

(*All information is plus legal VAT)