• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik IPM-165 Universal Radar Sensor Module Operating voltage 5 V

Packaging type
Piece
Product type
Radar motion detector
Max. operating voltage
5 V
Type
IPM-165
Operating voltage
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Transmission frequency: 24.000/24.250 GHz
  • IF signal voltage (AC): 300 µV
Packaging type

Piece

Product type

Radar motion detector

Type

IPM-165

Operating voltage

5 V

Max. operating voltage

5 V

Operating voltage

5 V (max)

Max. current consumption

40 mA

PIR detection angle (horizontal)

80°

PIR detection angle (vertical)

35°

Transmission frequency (max.)

24.250 GHz

Transmission frequency (min.)

24.000 GHz

Content

1 pc(s)

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

25 mm

Width

25 mm

Height

13 mm

Dim

(L x W x H) 25 x 25 x 13 mm

RoHS-compliant

Yes

Current consumption

30 - 40 mA

Type

RSM-1650

Temperature range

-20 - +60 °C

Operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 502370 B + B Thermo-Technik IPM-165 Universal Radar Sensor Module Operating voltage 5 V

User & Safety Instructions

User & Safety Instructions 502370 B + B Thermo-Technik IPM-165 Universal Radar Sensor Module Operating voltage 5 V

Description

Universal radar sensor module with innovative technology, ideal for motion detectors. Optimized PHEMT oscillator with low current consumption very compact dimensions Separate transmission and receiving antennae for maximum sensitivity.
Areas of application: Measurements of levels, distance and speed, alarm and security applications.

What kind of Radar Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)