• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik IPM-170 Universal Radar Sensor Module Operating voltage 5 V

Product type
Radar motion detector
Max. operating voltage
5 V
Type
IPM-170
Operating voltage
5 V
Operating voltage
5 V (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Transmission frequency: 24.000/24.250 GHz
  • IF signal voltage (AC): 300 µV
Product type

Radar motion detector

Type

IPM-170

Operating voltage

5 V

Max. operating voltage

5 V

Operating voltage

5 V (max)

Max. current consumption

40 mA

PIR detection angle (horizontal)

70°

PIR detection angle (vertical)

70°

Transmission frequency (max.)

24.250 GHz

Transmission frequency (min.)

24.000 GHz

Content

1 pc(s)

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

25 mm

Width

25 mm

Height

13 mm

Dim

(L x W x H) 25 x 25 x 13 mm

RoHS-compliant

Yes

Current consumption

30 - 40 mA

Type

RSM-1700

Temperature range

-20 - +60 °C

Operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 502371 B + B Thermo-Technik IPM-170 Universal Radar Sensor Module Operating voltage 5 V

User & Safety Instructions

User & Safety Instructions 502371 B + B Thermo-Technik IPM-170 Universal Radar Sensor Module Operating voltage 5 V

Description

Universal radar sensor module with innovative technology, ideal for motion detectors. Optimized PHEMT oscillator with low current consumption very compact dimensions Separate transmission and receiving antennae for maximum sensitivity.
Areas of application: Measurements of levels, distance and speed, alarm and security applications.

What kind of Radar Detectors are you looking for?