• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik PIR-ASIC PIR Light Sensor With Timer Operating voltage 11 - 15 V DC N/A N/A Temperature range (deta

Product type
PIR motion detector module
Max. operating voltage
15 V DC
Max. range
8 m
Content
1 pc(s)
Type
PIR-ASIC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

PIR motion detector module

Content

1 pc(s)

Type

PIR-ASIC

Features

Incl. mirrors

Operating voltage

12 V DC

Operating voltage

11 - 15 V DC

Min. operating voltage

11 V DC

Max. operating voltage

15 V DC

PIR detection angle (horizontal)

45°

Range (min.) (open area)

2 m

8 m

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

78 mm

Width

26 mm

Height

32 mm

Dim

(L x W x H) 78 x 26 x 32 mm

RoHS-compliant

Yes

Type

Mirror optics

Power consumption

12 mA

Temperature range

-20 - +60 °C

Operating voltage

11 - 15 V DC

Documents & Downloads

Datasheet

Datasheet 502175 B + B Thermo-Technik PIR-ASIC PIR Light Sensor With Timer Operating voltage 11 - 15 V DC N/A N/A Temperature range (deta

User & Safety Instructions

User & Safety Instructions 502175 B + B Thermo-Technik PIR-ASIC PIR Light Sensor With Timer Operating voltage 11 - 15 V DC N/A N/A Temperature range (deta

Description

Universal PIR Sensor Module with an integrated light sensor for automatic lighting control In case of detected motion and darkness, the relay is switched on for an adjustable period High adjustable reach, adjustable light threshold and lag time. The entry window finalizes/concludes plan with the assembly surface. Thus, the module can be installed almost invisible and vandal-proof Applications: lighting control, alarm and security systems, presence detection, and OEM applications.