• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-009 0 bar up to 25 bar M12 (4-pin)

1/2
Image similar
Product type
Pressure transducer
Connector
M12 (4-pin)
Model
Relative pressure
Pressure reading range (max.)
25 bar
Max. operating voltage
5.30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pressure transmitter with M12-Socket connector

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, digital, I²C, burst pressure, 75 bar, name, stainless steel pressure transmitter, pressure measuring type, relative pressure, application temperature, -20...+80 °C, electrical connection, M12 socket plug, EMC interference emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...25 bar, process connection, G1/2", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 3.0...5.3 V DC / 5mA, temperature coefficient, TCO < ±0.015 % FS / K ; < TCG ±0.010 % FS / K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
Product type

Pressure transducer

Type

0550 1380-009

Connector

M12 (4-pin)

Model

Relative pressure

Outputs

I2C

Interfaces

M12 plug

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

25 bar

Pressure reading range

0 bar up to 25 bar

Min. operating voltage

3 V DC

Max. operating voltage

5.30 V DC

Operating voltage

3 - 5.30 V DC

Operating current

5 mA

Burst load

75 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089426 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-009 0 bar up to 25 bar M12 (4-pin)

User & Safety Instructions

User & Safety Instructions 3089426 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1380-009 0 bar up to 25 bar M12 (4-pin)

Description

These pressure transmitters with digital output and M12 connection are Ideal suitable for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)