• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik SCHUHUE-30x4 (Ø x L) 4 mm x 30 mm

Product type
Protective cap
Type
SCHUHUE-30x4
Content
1 pc(s)
Length
30 mm
(Ø)
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal diameter. 3.4 mm.
Product type

Protective cap

Type

SCHUHUE-30x4

Content

1 pc(s)

Length

30 mm

(Ø)

4 mm

RoHS-compliant

Yes

Material (details)

V4A (material number 1.4303)

Type

SCHUHUE_30 x 4

Documents & Downloads

Datasheet

Datasheet 506334 B + B Thermo-Technik SCHUHUE-30x4 (Ø x L) 4 mm x 30 mm

User & Safety Instructions

User & Safety Instructions 506334 B + B Thermo-Technik SCHUHUE-30x4 (Ø x L) 4 mm x 30 mm

Description

High-quality stainless steel sleeve, enclosed on one side, for the installation and sealing of semiconductor and temperature sensors. Suitable for TO-92 semiconductor housings or PT 100. The sleeve offers optimum protection for critical areas of use and installation in immersion sleeves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)