• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik SENSW-RFF Room Humidity Sensor Room humidity sensor

Image similar
Product type
Moisture probe
Connector
RJ12
Type
SENSW-RFF
Reading range (min.)
35 RH
Reading range (max.)
90 RH
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik SENSW-RFF Room Humidity Sensor Room humidity sensor

Our service for you

Technical specifications

  • Operating voltage via RJ12-Port.
Product type

Moisture probe

Type

SENSW-RFF

Reading range (min.)

35 RH

Reading range (max.)

90 RH

Reading range

35 - 90 RH

Connector

RJ12

Cable length

1.00 m

Content

1 pc(s)

Length

90 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 90 mm

RoHS-compliant

Yes

Manufacturer's standards (with certificate)

Type

Room humidity sensor

Type

CON-SENSW-RFF

Operating voltage

Via RJ12-Port.

Documents & Downloads

Datasheet

Datasheet 156584 B + B Thermo-Technik SENSW-RFF Room Humidity Sensor Room humidity sensor

User & Safety Instructions

User & Safety Instructions 156584 B + B Thermo-Technik SENSW-RFF Room Humidity Sensor Room humidity sensor

Description

With sintered protective cap for controlling the relative humidity in greenhouses, terrariums, bathrooms, switch cabinets, etc.

Features

  • Preassembled with 1 m lead, Western connectors and cable gland.