• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Temperature reading system 1 pc(s) 0567 0004 Reading range: -55 - +125 °C (L x W x H) 785 x 40 x 21

Product type
Temperature reading system
Connector
USB
RJ12
Type
0567 0004
Min. operating voltage
9 V DC
Max. operating voltage
24 V DC
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Temperature measuring system TLOG20 with USB-interface

  • Up to 20 channels can be set

Technical specifications

Product type

Temperature reading system

Type

0567 0004

Min. operating voltage

9 V DC

Max. operating voltage

24 V DC

Operating voltage

9 - 24 V DC

Operating current

40 mA

Reading range (min.)

-55 °C

Reading range (max.)

+125 °C

Reading range

-55 - +125 °C

Connector

USB

RJ12

Content

1 pc(s)

Length

785 mm

Width

40 mm

Height

21 mm

Dim

(L x W x H) 785 x 40 x 21 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604915 B + B Thermo-Technik Temperature reading system 1 pc(s) 0567 0004 Reading range: -55 - +125 °C (L x W x H) 785 x 40 x 21

Description

The system offers a powerful measuring and recording system for up to 20 temperature channels. As the link between the PC and sensors network serves a microcontroller module is connected to the appropriate port and a six pin RJ12 connector the DALLAS-Touch-Bus.

This text is machine translated.

Scope of delivery

  • Recording Software "RECORDER".
  • Connection wire
  • Supplied in case.

Hints

Operating voltage is via the USB interface.