(Ø x H) 300 mm x 52 mm
Planar
200 V
240 V
Wall light
LED (monochrome)
52 mm
25 W
25 W
300 mm
12 m
20 s
10 min
Incl. motion detector
IP20
White
Polycarbonate (PC)
n.rel.
Warm white
Neutral white
Daylight white
Yes
5700 K
3000 K
3000 - 5700 K
2120 lm
yes
Datasheet 2150240 B.E.G. Brück 93141 AL8-25-300-LED-3C-HF weiß Wall light, Ceiling light LED (monochrome) 25 W White
User & Safety Instructions 2150240 B.E.G. Brück 93141 AL8-25-300-LED-3C-HF weiß Wall light, Ceiling light LED (monochrome) 25 W White
The necessary accessories are required to use the article as described.