• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY AR205050 Universal anti-slip coating (L x W) 18.3 m x 50 mm Transparent

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.35)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal anti-slip coating

  • transparent, 50 mm

Our service for you

Technical specifications

Product type

Anti-slip tape

Dim

(L x W) 18.3 m x 50 mm

Factory colour

Transparent

Width

50 mm

Length

18.3 m

Material (details)

PVC

Documents & Downloads

Datasheet

Datasheet 1505422 B-SAFETY AR205050 Universal anti-slip coating (L x W) 18.3 m x 50 mm Transparent

User & Safety Instructions

User & Safety Instructions 1505422 B-SAFETY AR205050 Universal anti-slip coating (L x W) 18.3 m x 50 mm Transparent

Description

Universal anti-slip coating as rolling stock, length 18.3 meters, transparent, width 50 mm, according to ASR A1.5/1, 2 R13, outer and inner use, PVC with mineral grain, UV-resistant, simple installation. Self-adhesive.

This text is machine translated.

Features

  • Slip prevention R13

More interesting products

(*All information is plus legal VAT)