• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BR324045 B-Safety #####Wandstation Wall

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

B-SAFETY eye emergency unit with 1 x 500 ml eye rinsing bottle and 1 x 200 ml bottle pH neutral

  • Dust proof wall cabinet
  • With viewing window made of steel plate
  • White powder-coated
  • In the first aid case very easy and quick to open

Technical specifications

Product type

#####Wandstation

Standards

DIN EN 15154-4:2009

Mounting type

Wall

Content

1 pc(s)

Dim

(L x W x H) 100 x 265 x 355 mm

Material

Steel plate

Width

265 mm

Height

355 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 3306594 B-SAFETY BR324045 B-Safety #####Wandstation Wall

User & Safety Instructions

User & Safety Instructions 3306594 B-SAFETY BR324045 B-Safety #####Wandstation Wall

Description

B-SAFETY eye emergency station BR324045 in a dust-proof wall cabinet with viewing window, steel plate material, white powder coated. Inclusive of pictogram on the door. With a pH neutral eye rinsing bottle with 200 ml phosphate buffer solution (4.9%) and an eye rinsing bottle with 500 ml sterile sodium chloride solution (0.9%). Especially suitable for use at work places, where chemicals and foreign objects can get in the eye.
Eye wash bottles with 0.9% sodium chloride solution for rinsing foreign objects such as dust, dirt, splinters etc.

This text is machine translated.

Features

  • Easy to use
  • Ergonomic eye cups that provide an effective flow of fluid
  • User-friendly design that allows the bottles to be opened quickly and easily with a single handle
  • The bottles are intended for single use only - if reused, there is a risk of infection

Scope of delivery

  • Eye wash cabinet
  • 500 ml eye-rinse bottle
  • 200 ml bottle pH neutral
  • Wall bracket
  • Pictogram

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.