• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY EH-VK-157 First Aid kit DIN 13157 270 x 175 x 175 x 90 Green

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard operating first aid kit, green

  • Including first aid material DIN 13157

Technical specifications

Product type

First Aid kit

Dim

(L x W x H) 270 x 175 x 175 mm

Standards

DIN 13157

Factory colour

Green

Width

175 mm

Height

175 mm

Length

270 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357073 B-SAFETY EH-VK-157 First Aid kit DIN 13157 270 x 175 x 175 x 90 Green

Description

Standard operating first aid kit. Includes wall bracket. Including first aid material according to DIN 13157.

ABS-plastic, heat and shape resistant, impact-resistant, cover with endless foam rubber seal for a good sealing of the contents of the box.
Colors: Green; printed in white.

According to the accident prevention regulation (UVV) and the workplace directive (BGV A5), each company (e.g. Offices, workshops, petrol stations, kindergartens, schools, Construction sites, warehouse and forwarding companies, industrial enterprises, department stores, markets etc.) FIRST AID material (operating first aid kit) that complies with DIN 13157 or DIN 13169 standards.
THE FIRST AID materials can be stored in either specific boxes, cases (company first aid kit) or cabinets. The requirements for the scope of THE FIRST AID materials depend on the number of employees.
Compliance with the relevant regulations is checked by the employers' liability insurance association at regular intervals.
It is recommended to check the correct usability of the parts regularly, as negative environmental influences cannot be excluded.

This text is machine translated.

Scope of delivery

  • Including first aid material DIN 13157

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)