• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Polymer Handheld FL550U LED (monochrome) Torch rechargeable 550 lm 33 h 244 g

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B&W Polymer Handheld Flashlight 550lm

  • Maximum mobile Leuchtkraft and extensive professional equipment
  • 4 modes: High, medium, low, boost mode
  • XM-L2 Cree LED, white: 550 lumens at high level, 260 lumens at medium level, 90 lumens at low level

Technical specifications

  • Li-Po battery 2500 mAh (included)
Luminous flux (range)

500 lm - 999.9 lm

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

33 h

Power supply (LOV)

rechargeable

Factory colour

Black/blue

Weight

244 g

Dim

(Ø x L) 43 mm x 188 mm

No. of bulbs

1

Technology

LiPo

Light duration (high)

3.5 h

Light duration (low)

33 h

Light duration (medium)

8 h

Luminous flux (high)

550 lm

Luminous flux (low)

90 lm

Luminous flux (medium)

260 lm

Length

188 mm

(Ø)

43 mm

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338684 B & W International Polymer Handheld FL550U LED (monochrome) Torch rechargeable 550 lm 33 h 244 g

Information

Information 2338684 B & W International Polymer Handheld FL550U LED (monochrome) Torch rechargeable 550 lm 33 h 244 g

Description

The robust torch FL550U is waterproof up to 2m, protected against falling and dust and offers four light modes.

This text is machine translated.

Features

  • 4 modes: High, medium, Low, Boost Mode
  • XM-L2 Cree LED, white: 550 lumen at high level, 260 lumen at medium level, 90 lumen at low level
  • robust housing
  • up to 2 m waterproof
  • 2 m drop-protected
  • rechargeable via micro USB
  • regulated circuit with over-charge and deep discharge protection
  • Battery level display
  • Charging status display
  • replaceable battery
  • Aluminum head
  • Rubberized, non-slip grip
  • Life: Up to 3.5 hours at high level, up to 8 hours at medium level, up to 33 hours at low level
  • Incl. Carry strap

Scope of delivery

  • FL550U
  • Accumulator
  • Wrist strap
  • USB charging cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)