• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International PP.221.B.Avata360 Storage box Avata360 (L x W x H) 365 x 470 x 190 mm Black 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 365 x 470 x 190 mm

Product type

Storage box

Width

470 mm

Height

190 mm

Length

365 mm

Factory colour

Black

Weight

3.55 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820821 B & W International PP.221.B.Avata360 Storage box Avata360 (L x W x H) 365 x 470 x 190 mm Black 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?