• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International PP.23.B.Pocket4_GELB Storage box PP.23.B.Pocket4 (L x W x H) 180 x 230 x 90 mm Yellow 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 180 x 230 x 90 mm

Product type

Storage box

Width

230 mm

Height

90 mm

Length

180 mm

Factory colour

Yellow

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820826 B & W International PP.23.B.Pocket4_GELB Storage box PP.23.B.Pocket4 (L x W x H) 180 x 230 x 90 mm Yellow 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?