• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International WL300U Hand Held LED (monochrome) Work light rechargeable 300 lm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B&W Hand Held Pocket Light 300lm

  • Versatile, mobile and bright
  • 2.5 W COB LED
  • Brightness: High level 300 lumens, low level 150 lumens

Technical specifications

Dim

(W x H x D) 63 x 134 x 34 mm

Product type

Work light

LEDs

1

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V via USB

Factory colour

Black

Weight

172 g

Capacity (mAh, Ah)

1600 mAh

Charging time

4 h

Luminous flux

300 lm

Width

63 mm

Height

134 mm

Protection class

IP54

Power supply (LOV)

rechargeable

n.rel.

Depth

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338676 B & W International WL300U Hand Held LED (monochrome) Work light rechargeable 300 lm

Information

Information 2338676 B & W International WL300U Hand Held LED (monochrome) Work light rechargeable 300 lm

Description

The working lamp WL300U can be taken with you everywhere and placed securely, where light is needed for the work.

This text is machine translated.

Features

  • 2.5 W COB LED
  • Brightness: High level 300 lumens, low level 150 lumens
  • swiveling magnetic arm
  • Rotating hook
  • Belt clip
  • Life: High level up to 2 hours, low level up to 4 hours

Scope of delivery

  • WL300U
  • Accumulator
  • USB charging cable
  • User manual.

What kind of Inspection Lights are you looking for?