
Highlights & Details
Babyliss BaByliss Smooth Finish 230, Glätteisen, Warm, 180 °C, 230 °C, 30 s, Schwarz Hair straightener Black
- Smoothing iron technology: Warm
- Straighten hair
- Adjustable temperature
- Number of heating levels: 3
- Warm-up time 30 s.
- Auto switch-off
- Cable length: 2 m
- Power source AC 41 W
- Black
Technical specifications
- Energy source: AC
- Shipping box weight: 2.13 kg
- Product type
Hair straightener
- Factory colour
Black
- Weight
335 g
- Cable length
0 mm
- Width
300 mm
- Height
33 mm
- Length
350 cm
- Depth
30 mm
- Type
Hair Straighteners
41 W
- UKCA
yes
- Temperature (min)
180 °C
- Plate width
2.5 cm
- Plate depth
9.5 cm
- Docking station included
no
- Master (outer) cases per pallet
66 Stück(e)
- Layers per pallet
6 Stück(e)
- Master (outer) case gross weight
2.13 kg
- Pallet gross weight
243.9 kg
- Ceramic coating
yes
- Quantity per pack
1 Stück(e)
- Pallet gross width
80 cm
- Pallet gross length
120 cm
- Pallet gross height
187.4 cm
- Dangerous for the environment
no
- Pallet gross volume
1799 dm³
- Master (outer) case length
280 mm
- Products per master (outer) case
6 Stück(e)
- Master (outer) case volume
225 cm³
- Products per pallet layer
66 Stück(e)
- 360° rotational base
yes
- Cordless
no
- Adjustable thermostat
yes
- Number of heating levels
3
- Ionic function
no
- Heat-resistant glove included
no
- Hair texturizing
no
- Hair curling
no
- Hair straightening
yes
- Hair drying
no
- Anti-slip mat
yes
- Auto power off
yes
- Carrying case
no
- Hair comb
no
- Manual
yes
- Pouch
no
- Travel pouch
no
- Pallet net length
120 cm
- Pallet net width
80 cm
- Pallet net height
173 cm
- Heat mat
yes
- Master (outer) case height
340 mm
- Master (outer) case width
230 mm
- Cool tip
no
- Swivel cord
yes
- Cord length
2 m
- Master (outer) cases per pallet layer
11 Stück(e)
- Temperature (max)
230 °C
- On/off switch
yes
- Temperature indicator
yes
- Products per pallet
396 Stück(e)
- Package weight
548 g
- Warm-up time
30 s
- Protective caps
no
- Holder
no
- Fast heat
yes
- Built-in display
no
- Auto power off after
60 min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443690 Babyliss BaByliss Smooth Finish 230, Glätteisen, Warm, 180 °C, 230 °C, 30 s, Schwarz Hair straightener Black
Description
3 temperature settings with light indicator: 180°C (green light), 200°C (yellow light), 230°C (red light)
This text is machine translated.
Features
- Up to 230°C.
- Rapid heating
- With titanium-ceramic coated plates
- 3 digital temperature settings 180°C - 230°C.
- Auto switch-off
- 2m long rotary cable
- Heat protection mat
Scope of delivery
- Hair straighteners
- User manual









