• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 118.270 Oven Cable White 1.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Oven Cable

Cable use

Oven

Version

Cable

Type A

Ferrules

Type B

Ferrules

Cable features

PVC coating

incl. PG

Cable length

1.5 m

Factory colour

White

Nominal voltage (details)

230 V - 250 V

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3787387 Bachmann 118.270 Oven Cable White 1.5 m

Datasheet 3787387 Bachmann 118.270 Oven Cable White 1.5 m

User & Safety Instructions

User & Safety Instructions 3787387 Bachmann 118.270 Oven Cable White 1.5 m

Information

Information 3787387 Bachmann 118.270 Oven Cable White 1.5 m

Information 3787387 Bachmann 118.270 Oven Cable White 1.5 m

Description

Cooker connection cable H05VV-F 3G2,5mm² Length: 1.5m Colour: White page 1: Wire end sleeves stripped 50mm page 2: Wire end sleeves stripped 110mm green-yellow protective conductor, 140mm long in the 10pc bundle

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.