• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 119283 Current Cable White 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: Wire-end sleeve
  • Wire number: 5
  • Conductor cross-section: 2.5 mm²
  • Length: 5 m
  • Jacket material: Polyvinyl chloride (PVC)
  • Temperature resistance 0 to .70 °C
  • Sheath color: White
  • Spiral cable: No.
  • With ground wire: Yes
  • Oil resistant according to EN 60811-404: No.
  • Outer diameter approx. 11.3 mm
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Ferrules

Cable features

incl. PG

Cable length

5 m

Factory colour

White

Length

5.00 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158702 Bachmann 119283 Current Cable White 5 m

Description

Cooker line H05VV-F 5G2,50mm² white Length: 5,00m, S1: 50mm stripped with wire end sleeves , S2: Green/yellow protective conductor 140mm stripped with wire end sleeves , all further wires 110mm stripped with wire end sleeves .

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.