
Technical specifications
- Product type
Floor duct
- Type
Winkelelemnet 90°
- Content
1 pc(s)
- Factory colour
Aluminium (anodised)
- Dim
(W x H x D) 146 x 17 x 425 mm
- Width
146 mm
- Height
17 mm
- Depth
425 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör Server
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1602253 Bachmann 2707354 Floor duct (W x H x D) 146 x 17 x 425 mm 1 pc(s) Aluminium (anodised)
User & Safety Instructions
User & Safety Instructions 1602253 Bachmann 2707354 Floor duct (W x H x D) 146 x 17 x 425 mm 1 pc(s) Aluminium (anodised)
Description
This text is machine translated.
Hints
What kind of Cable Ducts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






