
Highlights & Details
Bachmann 300.011 6 AC outputs 2U black-gray Power Distribution Unit (PDU)
- Robust plastic profile, very torsion-resistant
- Earthing contact socket-outlet rotated 90 degrees
- Overvoltage protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
incl. switch
Surge protection
- Outlets
6
- Cable length
2 m
- Used at
Indoors
- Mounting type
Structure
Table
- Material
Plastic
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3600 W
- Factory colour
Aluminium
Black
- Length
490 mm
- Width
50 mm
- Height
45 mm
- Cable design
Round
- Version
Cable
- Depth
2000 mm
- Cable use
C13/C14 appliances
- Weight
930 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1839267 Bachmann 300.011 Surge protection power strip Aluminium , Black PG connector
User & Safety Instructions
User & Safety Instructions 1839267 Bachmann 300.011 Surge protection power strip Aluminium , Black PG connector
Description
This text is machine translated.
Features
- Robust plastic profile, very torsion-resistant
- Earthing contact socket-outlet rotated 90 degrees
- 1x 2-pole illuminated rocker switch 16A
- Overvoltage protection device (ÜSE) 16A
- Cable: 2m H05VV-F 3G 1.5mm²
- Incl. Moulded earthing contact angled plug with double earthing contact system
- Incl. Integrated connection terminal for power supply
- Additional output for separate earth conductor
- Screw-in and re-connectable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






