
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. 2 switches
- Outlets
4
- Cable length
2 m
- Used at
Indoors
- Mounting type
Structure
Table
- Material
Plastic
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
Black
Aluminium
- Length
453 mm
- Width
74 mm
- Height
45 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1839593 Bachmann 300.049 Power strip (+ switch) Black, Aluminium PG connector
Description
Bachmann 300.049. Product Color: black, silver. Cable length: 2 m
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













