• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 302.174 Current Cable Black 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Type B

Ferrules

Cable features

PVC coating

incl. PG

Cable length

2 m

Factory colour

Black

Nominal voltage (details)

230 V - 250 V

Type

With cord switch

IP20

Connection type

DC (current)

Nominal current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785373 Bachmann 302.174 Current Cable Black 2 m

User & Safety Instructions

User & Safety Instructions 3785373 Bachmann 302.174 Current Cable Black 2 m

Information

Information 3785373 Bachmann 302.174 Current Cable Black 2 m

Description

Earthing contact lead 2m black H03VV-F 3G0,75mm² -unpacked with intermediate switch + wire-end sleeves Page 1: Safety contact angled plug

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.