• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 304.284 Current Cable White 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Type B

Ferrules

Cable features

PVC coating

Cable length

2 m

Factory colour

White

Nominal voltage (details)

230 V - 250 V

IP20

Connection type

DC (current)

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3787383 Bachmann 304.284 Current Cable White 2 m

User & Safety Instructions

User & Safety Instructions 3787383 Bachmann 304.284 Current Cable White 2 m

Description

Lead LINES/ CONNECTING LINES Power line 16A/ 250V~ 2 m H05VV-F 3G 1 mm² white CEE 7/7 safety plug with double earthing contact system angle, sprayed 30mm stripped with wire-end sleeves individually packed

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.