• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 330.102 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

9

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Silver

Black

Length

72 mm

Width

570 mm

Height

49 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.91

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838551 Bachmann 330.102 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1838551 Bachmann 330.102 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1838551 Bachmann 330.102 Power strip (+ switch) Silver, Black PG connector 1 pc(s)

Description

Bachmann CONNECTUS. Width: 72 mm, Depth: 570 mm, Height: 49 mm. Product Color: black, gray. Current (maximum):16 A, maximum input power 3680 W

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.