• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.071 Power strip Silver, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

incl. line filter

Surge protection

Cable length

1.75 m

Material

Metal

Type

rectangular, glossy

Factory colour

Silver

Black

IP20

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785259 Bachmann 333.071 Power strip Silver, Black

Description

Table socket PRIMO-CLASSIC-ALU 6+1-way Master&SLAVE+GVS 2m H05VV-F 3G1,5mm² black in transparent box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.