
Technical specifications
- Product type
Server rack cabinet power strip
- Features
Rail set
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Socket type
PG socket
- Outlets
8
- Voltage (max.)
230 V
- Dim
(L x W x H) 438.5 x 100 x 100 mm
- Amperage
16 A
- Cable length
2.00 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Grey
- Width
100 mm
- Height
100 mm
- Depth
400 mm
- Length
438.5 mm
- Rack size
483 mm (19")
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838538 Bachmann 333.416 19 inch Server rack cabinet power strip 1 U PG socket Rail set Grey
User & Safety Instructions
User & Safety Instructions 1838538 Bachmann 333.416 19 inch Server rack cabinet power strip 1 U PG socket Rail set Grey
Description
Bachmann 333.416. PDU types: Standard, Rack Capacity: 1 U, Product Color: gray, silver. Number of AC connections: 8 AC outputs
This text is machine translated.
This text is machine translated.










