
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19" power strip
9
2.00 m
Indoors
3600 W
C13 connector
H03VV-F 3G 1,5 mm²
250 V
Black
400 cm
440 mm
44 mm
Round
Cable
44 mm
C13/C14 appliances
Aluminium
0.96
yes
48.3 cm (19")
1 Stück(e)
no
Datasheet 3628809 Bachmann 333.937 19" power strip Black C13 connector 1 pc(s)
User & Safety Instructions 3628809 Bachmann 333.937 19" power strip Black C13 connector 1 pc(s)
The necessary accessories are required to use the article as described.