• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 339.1005 Power strip Silver, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Material

Metal

Type

rectangular, glossy

Factory colour

Silver

Black

IP20

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785232 Bachmann 339.1005 Power strip Silver, Black

User & Safety Instructions

User & Safety Instructions 3785232 Bachmann 339.1005 Power strip Silver, Black

Description

DESK ALU anodized 3-pin power sockets 2xCAT6A modules D-Sub 15-pin Socket/socket 1 mini-jack 3.5 mm stereo socket/cable with cinch - plug, power input: Installation plug - plug, without cable (available separately

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.