• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 349.008 349.008 Splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Splitter

Type A

CEE 16 A

Type B

CEE plug

Type

portable

IP44

Factory colour

Multicolour

Dim

(L x W x H) 250 x 250 x 360 mm

Length

250 mm

Width

250 mm

Height

360 mm

No. of PG sockets

4

Content

1 pc(s)

Number of pins

5

Cable design

Round

Cable length

2.00 m

Version

Cable

Depth

2000 mm

Cable use

C13/C14 appliances

Connection type

PG connector

Weight

2950 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785276 Bachmann 349.008 349.008 Splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785276 Bachmann 349.008 349.008 Splitter 1 pc(s)

Description

Power distributor Stecky 400V CEE, 2CEE socket 16A, 4 x protective contact sockets 230V, IPX4 with cable winder and carrying handle splash-proof, 2.0m H07RN-F5G2,5 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?