• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 349.029 349.029 CEE adapter 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE adapter

Type A

CEE 16 A

Type

portable

IP44

Factory colour

Black

Dim

(L x W x H) 145 x 290 x 90 mm

Length

145 mm

Width

290 mm

Height

90 mm

No. of PG sockets

3

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785274 Bachmann 349.029 349.029 CEE adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785274 Bachmann 349.029 349.029 CEE adapter 1 pc(s)

Description

CEE adaptor color: Black 1xCEE plug 16A 400V 1xCEE socket 16A 400V 3xCEE7/3 1x per phase 16A 250V with self-closing lid

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?