• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 349.033 349.033 CEE adapter 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 90 mm
  • Width 290 mm
  • Depth: 190 mm
  • Colour, black
  • Protection type (IP) IP44
  • Housing material: Plastic
  • Security: Without
  • Contact material: Other
  • Surface treatment contacts: Other
  • Military version: No.
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • FI-circuit breaker: Without
  • Feed/connection possibility: Other
  • Type of mains connection: CEE 16 A.
  • Handling: Portable
  • Diameter Cable Entry: Other
  • Network connection number: 5
Product type

CEE adapter

Type A

CEE plug

Type B

CEE plug

Factory colour

Black

Dim

(L x W x H) 190 x 290 x 90 mm

Length

190 mm

Width

290 mm

Height

90 mm

Content

1 pc(s)

Number of pins

5

Cable design

Round

Cable length

0 cm

Version

Cable

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544319 Bachmann 349.033 349.033 CEE adapter 1 pc(s)

Description

CEE-adapter 1xCEE plug 16A 5p 3xCEE socket
16A, 5p compact design, polyamide

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?