• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 349.185 Rubberized distributor box 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rubberized distributor box

Nominal voltage

230 V

Type A

PG plug

Type B

PG socket

PG socket

PG socket

PG socket

PG socket

PG socket

IP44

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3785279 Bachmann 349.185 Rubberized distributor box 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785279 Bachmann 349.185 Rubberized distributor box 230 V 1 pc(s)

Description

Solid rubber distributor with cable H07RN-F 3G2,5 / 2.0m / 230V St. 6 x safety plug 250V / unsecured protection class IP44

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?