• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 350.007 Power strip Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of Schuko sockets: 3
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Surface protection: Other
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • Protection class (IP) IP20
  • Impact strength: Other
  • Cable length 2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
  • NEMA code: None
  • Operating temperature 0 °C .35 °C.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Power strip

Light bulb features

incl. USB-C®

incl. RCBO

incl. USB

Surge protection

Outlets

3

Cable length

2.00 m

Used at

External

Mounting type

Free suspension

Screw fastening

Material

Aluminium

Plastic

Plug type

PG connector

Operating voltage

230 V AC

Factory colour

Black

Width

251 mm

Height

45 mm

IP20

Cable design

Round

Version

Cable

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138386 Bachmann 350.007 Power strip Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138386 Bachmann 350.007 Power strip Black PG connector 1 pc(s)

Description

PRIMO 2 Socket strip Aluminium black anodized Black design end caps 3xpower outlets 35° black Cable: 2.0m H05VV-F 3G1,5mm² black with right-angle plug packed in the carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.