• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 350002 Power strip Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of Schuko sockets: 6
  • With on/off switch: Yes
  • FI switch: No.
  • Line suppression filter: No.
  • Voltage surge protection: Yes
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Surface protection: Other
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • Protection class (IP) IP20
  • Impact strength: Other
  • Cable length 2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
  • NEMA code: None
  • Operating temperature 0 °C .35 °C.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Power strip

Light bulb features

Surge protection

incl. switch

Outlets

6

Cable length

2.00 m

Used at

External

Mounting type

Recess-mount

Material

Aluminium

Surge protection for

Mains outlets

Plug type

PG connector

Operating voltage

250 V AC

Factory colour

Black

Length

2 m

IP20

Halogen-free

No

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138724 Bachmann 350002 Power strip Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138724 Bachmann 350002 Power strip Black PG connector 1 pc(s)

Description

PRIMO 2 socket strip aluminum black anodized Black design end caps 1xswitch green 1xsurge protection 6 x earthing contact sockets 35° black supply line: 2.0m H05VV-F 3G1,5mm² black with earthing contact angle plug with Bachmann logo packed in the carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.