• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 352.175 Current Cable Black 3 m PVC coating, incl. PG

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C19 socket (cooling devices)

Cable features

PVC coating

incl. PG

Cable length

3 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage

230 V

250 V

Nominal current

16 A

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3787389 Bachmann 352.175 Current Cable Black 3 m PVC coating, incl. PG

User & Safety Instructions

User & Safety Instructions 3787389 Bachmann 352.175 Current Cable Black 3 m PVC coating, incl. PG

Information

Information 3787389 Bachmann 352.175 Current Cable Black 3 m PVC coating, incl. PG

Description

Power distributor Power SUPPLY LINES/CONNECTION lines 16A/ 250V~ 3 m H05VV-F 3G 1.5 mm² black CEE 7/7 safety plug with double earthing contact system angle, molded C19-cold device socket IEC 60320, central, mounted unpacked

This text is machine translated.