• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 356.1258 Current Cable Black 3.00 m Heat-resistant

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C15 plug

Cable features

Heat-resistant

Cable length

3.00 m

Load (max.)

10 A

Cable standard

H05VV 3G 1,5 mm²

Factory colour

Black

Connection type

DC (current)

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3628801 Bachmann 356.1258 Current Cable Black 3.00 m Heat-resistant

User & Safety Instructions

User & Safety Instructions 3628801 Bachmann 356.1258 Current Cable Black 3.00 m Heat-resistant