• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 356.1975 C13/C14 appliances Cable Black 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connection type: Protective contact plug (CEE 7/7, angled) on IEC320 C19 socket (straight).
  • High load capacity: Designed for 16 A current and 250 V voltage.
  • Ideal length: 2 meters for flexible connections between wall/PDU and device.
  • Application area: Perfect for UPS-systems and Blade-servers.
  • Cable quality: High-quality H05VV-F cable with 1.5 mm2 wire cross-section

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Cable length

2 m

Load (max.)

16 A

Cable standard

H05VV 3G 1,5 mm²

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628865 Bachmann 356.1975 C13/C14 appliances Cable Black 2 m

Description

Powerful connection for professional hardware – The Bachmann power cable Schuko on C19 (2 m)

Where standard IEC cables meet their limits, use the Bachmann power cable (article no. 19072876). This specialized connection cable is the indispensable solution for connecting high-power hardware such as Blade servers or UPS systems safely and reliably to the 230 V network.

Security for high-end infrastructure The cable connects an angled safety plug (CEE 7/7) with a straight IEC320 C19 socket. In contrast to the classic PC cables (C13), this C19 version is designed for currents of up to 16 A. In this way you ensure a stable supply of your critical IT systems.

Quality and Range With a length of 2 meters, this cable offers the flexibility you need for cabling in network cabinets or technical systems, without needing to fall back on extensions. The robust H05VV-F cable with a wire cross-section of 1.5 mm² (3 wires) stands for long life and operational safety under load.

Competence of Bachmann You can rely on almost 70 years of experience in the electronics sector. Bachmann develops components with a clear focus on energy management and efficiency for data centers and industry.

This text is machine translated.