• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 375.070 Cable Black 4.00 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable

Cable length

4.00 m

Type A

UK plug

Type B

GST18 receptacle

Connector version

straight

Nominal voltage

250 V

Nominal current

13 A

Factory colour

Black

Cable standard

H05RN-F 3G 1,5 mm²

Cable design

Round

Version

Cable

Cable use

Current

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839828 Bachmann 375.070 Cable Black 4.00 m

Description

Cable UK GST 18H05VV-F 3G1? 4,0M black Page 1: UK-plug 13A black; Page 2: Wieland GST 18 socket;

This text is machine translated.