• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 375.123 Distributor Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Factory colour

Black

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP40

Series

GST18

Weight

0.037

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282570 Bachmann 375.123 Distributor Black

Description

Gesis® CLASSIC H-distributor
With mounting option at 07.413.6853.1/0
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Number of inputs 1
Number of outputs 3
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)