• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 375.541 Distributor Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Factory colour

Black

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP40

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

34.9 mm

TRUE

52.5 mm

Integrated in plug-in connector

20 A

250 V

1

5

3

58 mm

Polyamide (PA)

Tinned

2

TRUE

4 kV

CuZn

IP40

L, N, PE

Black

0.216 kWh

Other

100 °C

9005

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3282397 Bachmann 375.541 Distributor Black

User & Safety Instructions

User & Safety Instructions 3282397 Bachmann 375.541 Distributor Black

Description

Gesis® CLASSIC HH distributor
With mounting option at 07.413.6853.1/0
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Number of inputs 1
Number of outputs 5
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)