• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 4953471 Cover set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Bachmann PIX lid set black

  • Set for cover mounting on PIX

Technical specifications

Type

PIX lid set

Product type

Cover set

Mounting type

Clip

Factory colour

Black

Dim

(Ø x H) 70 mm x 5 mm

Height

5 mm

(Ø)

70 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602246 Bachmann 4953471 Cover set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602246 Bachmann 4953471 Cover set 1 pc(s)

Description

Swivel cover with matching decorative ring including panels for countries and port variants.

This text is machine translated.

Scope of delivery

  • Lid set consisting of:
  • Hatch
  • Decorative ring
  • 4 x panels
  • Installation manual.

More interesting products

(*All information is plus legal VAT)