• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 681.880 Current Cable Orange 2.50 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range laid fixed: -40°C to +80°C
  • Temperature tube successfully moving: -25! C - +80 °C
  • Outer diameter: 13.9 mm
  • Spiral length min.: 0.5 m
  • Spiral length max.: 2.5m
Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

Spiral cable

Cable length

2.50 m

Cable standard

H07BQ-F 3G 1,5 mm²

Factory colour

Orange

Nominal voltage (details)

400 V

Connection type

DC (current)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1838498 Bachmann 681.880 Current Cable Orange 2.50 m

User & Safety Instructions

User & Safety Instructions 1838498 Bachmann 681.880 Current Cable Orange 2.50 m

Description

Bachmann 681.880. Cable length: 2.5 m, cable color: orange.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.