• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.2335 Power strip 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Cable length

3 m

Used at

Mains socket

Mounting type

Upright

No. of IEC C13 10A sockets

16

No. of IEC C19 16A sockets

6

Operating voltage

400 V

Length

850 mm

Width

44 mm

Height

47 mm

Depth

2000 mm

Keyboard layout

German, QWERTZ

Weight

2090 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785537 Bachmann 800.2335 Power strip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785537 Bachmann 800.2335 Power strip 1 pc(s)

Description

Space-saving and modular expandable integration of the PDU into the server rack, high-quality and very stable aluminum profile, color marking of the phases

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.