Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSocket StripsPower Strips

Bachmann 800.2405 19" power strip Black CEE connector 1 pc(s)

EAN:
Part number:
Item no:
A digital measuring device displaying '1999' in red on a black screen, with an adjustable component at the bottom.
A digital measuring device displaying '1999' in red on a black screen, with an adjustable component at the bottom.
Image similar
Bachmann
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Technical specifications

  • Height: 44 mm
  • Width 44 mm
  • Depth: 47 mm
  • Switch option: No
  • Length: 916 mm
  • Number of height units (RUs): 1
  • Supply voltage 230 V
  • With LED indicator: No.
  • With mounting material: Yes
  • Cable length 3 m
  • Mounting direction: Horizontal / vertical
  • Design of the electrical connection: Other
  • With display: Yes
  • Mounting dimension (standardized): Other
  • Electrical connection: Connection cable with plug
  • Number of C13 sockets: 16
  • Number of C19 sockets: 4
  • Line suppression filter: No.
  • SNMP: No.
  • Evaluation: Local
  • With fuse: No.
  • Ammeter: Yes
  • Temperature measurement: No.
Product type

19" power strip

Light bulb features

Energy consumption metering

Outlets

20

Cable length

3 m

Mounting type

Rack

Material

Aluminium

Function display

visual

Plug type

CEE connector

No. of IEC C13 10A sockets

16

No. of IEC C19 16A sockets

4

Operating voltage

230 V

Factory colour

Black

Length

916 mm

Width

44 mm

Height

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546408 Bachmann 800.2405 19" power strip Black CEE connector 1 pc(s)

Description

BN0500
ALU 1HE VM POWER STRIPS
With integrated performance measurement,
With 2xLS C16A 1-pole,
8xC13 0° + 2C19 90° in Abd. red,
8xC13 0° + 2C19 90° in Abd. sw,
Cable: 3.0m H05VV-F 3G 4mm² black
With CEE 32A plug
Including bracket 1HE,
With Bachmann logo
Packed in a carton.

This text is machine translated.

Description

BN0500
ALU 1HE VM POWER STRIPS
With integrated performance measurement,
With 2xLS C16A 1-pole,
8xC13 0° + 2C19 90° in Abd. red,
8xC13 0° + 2C19 90° in Abd. sw,
Cable: 3.0m H05VV-F 3G 4mm² black
With CEE 32A plug
Including bracket 1HE,
With Bachmann logo
Packed in a carton.

This text is machine translated.

What kind of Power Strips are you looking for?

  • Bachmann socket strip
  • Brennenstuhl socket strip
  • Hama socket strip
  • Kopp Power Strips
  • Master/slave power strip
  • Retractable socket
  • Socket cube
  • Socket strip (single socket control)
  • Socket strip overvoltage protection
  • Socket strip with CEE plug
  • Socket strip with foot switch
  • Socket strip without cable
  • Socket tower
  • Switched socket strip
  • USB socket strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Basetech EM-3000 Energy consumption meter Energy cost calculator

Basetech EM-3000 Energy consumption meter Energy cost calculator

Conrad Electronic

€ 8.99*
-50%
SAUBA 0414 Socket cleaner Blue, Grey

SAUBA 0414 Socket cleaner Blue, Grey

Conrad Electronic

€ 9.99
€ 4.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list