• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.2522 Power strip Grey CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage AC 230 V
  • Highest continuous voltage AC 275 V
  • Nominal load current 16 A
  • Nominal surge current (8/20) (L-N) 15 kA
  • Total leakage surge current (8/20) (L+N-PE) 15 kA
  • Protection level 0.9 kV
  • Protection level L-N 0.9 kV
  • Protection level L-PE/N-PE 0.9 kV
  • Number of poles: 3
  • Mounting type: Module
  • With telecommunication contact: Yes
  • Signalling at device: Acoustic and visual
  • Test class type 3: Yes
  • Protection class (IP) IP20
Product type

Power strip

Light bulb features

Surge protection

Outlets

1

Cable length

1.00 m

Mounting type

Module

Surge protection for

Mains outlets

Plug type

CEE connector

Operating voltage

400 V

Factory colour

Grey

Length

1 m

Width

220 mm

Height

120 mm

IP20

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138337 Bachmann 800.2522 Power strip Grey CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138337 Bachmann 800.2522 Power strip Grey CEE connector 1 pc(s)

Description

ALU 1U VM socket strip 1xovervoltage protection 3-phase 16A with potential-free contact Supply lines: 2x1.0m H05VV-F 5G2,5 mm² with CEE 16A plug and CEE 16A coupling with Bachmann logo incl. holding bracket packed in cardboard box.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.