• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.2949 19" power strip 5x Grey PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann 800.2949 19" power strip

  • 5x earthing contact socket-outletWith replaceable surge protection Incl. Mounting bracket2.0 m feed line H05VV-F 3 1.50 mm²
  • This text is machine translated.

Technical specifications

Product type

19" power strip

Light bulb features

Surge protection

Outlets

5

Cable length

2 m

Plug type

PG connector

No. of IEC C13 10A sockets

5

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

240 V

Factory colour

Grey

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149975 Bachmann 800.2949 19" power strip 5x Grey PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2149975 Bachmann 800.2949 19" power strip 5x Grey PG connector 1 pc(s)

Description

Features

  • 19" 1HE ALU multiple socket outlet 5x protective contact socket RAL 7035 With overvoltage protection Citel can be changed SPD type 3 with collective fault signaling contact as terminal contact 2.0m H05VV-F 3G1,50mm² black with protective clock Angled plug; packed in a cardboard box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.