• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 800.3932 19" power strip Grey PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 44 mm
  • Width 44 mm
  • Depth: 47 mm
  • Switch option: No
  • Length: 440 mm
  • Number of height units (RUs): 1
  • Overvoltage category 2
  • Supply voltage 230 V
  • With LED indicator: No.
  • With mounting material: Yes
  • Cable length: 2 m
  • Mounting direction: Horizontal
  • Type of electrical connection: Plug CEE 7/4 (type F)
  • With display: No.
  • Number of Schuko sockets: 8
  • Mounting dimension (standardized): 482.6 mm (19 in.)
  • Electrical connection: Connection cable with plug
  • Interference suppression filter: Yes
  • SNMP: No.
  • With fuse: Yes
  • Ammeter: No.
Product type

19" power strip

Light bulb features

Surge protection

Outlets

8

Cable length

2 m

Used at

Internal

Mounting type

Horizontal

Material

Aluminium

Plug type

PG connector

Operating voltage

230 V AC

Factory colour

Grey

Length

400 cm

Width

100 mm

Height

100 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544871 Bachmann 800.3932 19" power strip Grey PG connector 1 pc(s)

Description

19"
Alu 1HE power strip
1x surge protection-Plus 1,5kA
8 x earthing contact socket-outlets RAL7035
Supply cable 2.0m H05VV-F 3G1,5mm² black
With right-angle power plug,
With Bachmann logo
Including mounting bracket with screws,
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.