• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 8002342 Power strip Multicolour CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimension (standardized): Other
  • Mounting direction: Vertical
  • Electrical connection: Connection cable with plug
  • Design of the electrical connection: Other
  • Cable length 3 m
  • Number of Schuko sockets: 6
  • Number of C13 sockets: 36
  • Number of height units (RUs): 1
  • Length: 1458 mm
  • Width 44 mm
  • Height: 0 mm
  • Depth: 47 mm
  • Supply voltage 400 V
  • Line suppression filter: No.
  • Switch option: No
  • SNMP: No.
  • With display: No.
  • With LED indicator: No.
  • With fuse: No.
  • Ammeter: No.
  • Temperature measurement: No.
  • With mounting material: Yes
Product type

Power strip

Outlets

6

Cable length

3 m

Used at

Internal

Mounting type

Rack

Material

Aluminium

Plug type

CEE connector

No. of IEC C13 10A sockets

36

Operating voltage

400 V AC

Factory colour

Multicolour

Length

1458.00 mm

Width

44.00 mm

Height

0.00 mm

Cable design

Round

Version

Cable

Depth

47.00 mm

Cable use

C13/C14 appliances

System voltage

400 V

Weight

3260 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138331 Bachmann 8002342 Power strip Multicolour CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138331 Bachmann 8002342 Power strip Multicolour CEE connector 1 pc(s)

Description

ALU 1U VM socket strip 36xC13 low-power sockets, 6-way power sockets, divided on 3 phases per phase 12xC13 2xCEE7/3 phase marked Phase1/Phase2/Phase3 Supply: 3.0m H05VV-F 5G2,5 mm² with CEE plug 3-phase 16A, incl. retaining bracket, with Bachmann logo packed in carton,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.